Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron LY4N-DC48

Electromechanical Relay 4PDT 10A 48VDC 1.6KOhm Socket
$ 27.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY4N-DC48.

IHS

Datasheet16 pages23 years ago

Electro Sonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
+2.48%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Power Relay 48VDC 10A 4PDT(28x41.5x42.4)mm Socket
Electromechanical Relay 4PDT 10A 48VDC 1.6KOhm Through Hole
Omron Automation LY4F-DC48 Ice cube relay, 4PDT, 48 VDC coil voltage, 10 A contact rating
Power Relay, 4Pdt, 48Vdc, 10A, Socket; |Idec RH4B-UDC48V
Schneider Electric784XDXC-24D
Electromechanical Relay 4PDT 15A 24VDC 388Ohm Plug-In
Schneider Electric784XDXM4L-120A
Power Relay Electromechanical General Purpose 120VAC 15A 4PDT Solder/Plug-In Contacts 784 Series

Descriptions

Descriptions of Omron LY4N-DC48 provided by its distributors.

Electromechanical Relay 4PDT 10A 48VDC 1.6KOhm Socket
ICE CUBE RELAY, 4PDT, 48 VDC COIL VOLTAGE, 10 A CONTACT RATING
Universal relay Bracket mounting,Through hole mounting
RELAY GEN PURPOSE 4PDT 10A 48V
General Purpose Relays GP RELAY
Power/Signal Relay, 4PDT, Momentary, 0.03A (Coil), 48VDC (Coil), 1500mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
|Omron Industrial Automation LY4N-DC48

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY4NDC48