Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron K3HB-RNB 24VAC/VDC

Led Digi Panel Multi-function Meter For Speed, Time, 24VAC/VDC | Omron Automation K3HB-RNB 24VAC/VDC
$ 746.221
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron K3HB-RNB 24VAC/VDC.

Sager Electronics

Datasheet17 pages11 years ago
Datasheet17 pages6 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.00%

Supply Chain

Introduction Date2022-07-26

Descriptions

Descriptions of Omron K3HB-RNB 24VAC/VDC provided by its distributors.

LED DIGI PANEL MULTI-FUNCTION METER FOR SPEED, TIME, 24VAC/VDC | Omron Automation K3HB-RNB 24VAC/VDC
METER, RATE, 50KHZ, V/NV/NPN; No. of Digits / Alpha: 5; Meter Function: Pulse; Meter Range: 0.5mHz to 50kHz; Digit Height: 14.2mm; Panel Cutout Height: 45mm; Panel Cutout Width: 92mm; Supply Voltage Min: -; Supply Voltage Max: 2
Digital panel meter, DIN1/8 (48(h) x 96(w)), 2 line display with dual color change for actual value, output and option slots, Rotary pulse/Rate indicator, 30Hz to 50kHz No voltage, voltage or NPN open collector, 24 VAC/VDC supply

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • K3HB-RNB 24VACVDC
  • K3HB-RNB-24VAC/VDC
  • K3HB-RNB24VAC/VDC
  • K3HBRNB 24VAC/VDC
  • K3HBRNB 24VACVDC
  • K3HBRNB24VACVDC