Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron H7CC-AD

Omron Omron Digital Counter, LCDdisplay, 12 → 48 v DC、 24 v AC power, No Voltage Input
$ 339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron H7CC-AD.

Electro Sonic

Datasheet66 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+57.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Omron H7CC-AD provided by its distributors.

Omron Omron Digital Counter, LCDdisplay, 12 → 48 v DC、 24 v AC power, No Voltage Input
Counters & Tachometers Counter,Digital,1-stage/Total/Preset,Screw Terminals,12-48VDC,Contact Output(SPST)
Digital Counter/Tachometer,Screw CN,LCD
DIGITAL COUNTER, -10 TO 55 DEGC, 6 DIGIT;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Digital counter, plug-in, screw terminals, 48x48 mm, IP66, 6 count digits, multifunction: 1-stage & total present counter, SPDT 3 A relay output, 12-48 VDC / 24 VAC supply, 12 VDC aux. supply
COUNTER, 6-DIGIT, SPST, SCREW, 48VDC; No. of Digits / Alpha:6; Digit Height:10mm; Supply Voltage Min:12VDC; Supply Voltage Max:48VDC; Panel Cutout Height:45mm; Panel Cutout Width:45mm; Operating Temperature Min:-10°C 31A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H7CC-AD.
  • H7CCAD
  • H7CCAD.