What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron G5Q-1-EU DC12

Power Relay 12VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3MM 10.3MM 15.8MM) Tht
$ 1.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5Q-1-EU DC12.

Omron

Datasheet6 pages25 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.58%

CAD Models

Download Omron G5Q-1-EU DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 12VDC Through Hole Tray
Relay; E-Mech; Power; SPDT; Cur-Rtg 10/8AAC/ADC; Ctrl-V 12DC; Vol-Rtg 250/125AC/DC
PanasonicALQ112
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 12 VDC, 10 A
Power Relay, Miniature, SPDT, 12 VDC, 10 A, G5Q Series, Through Hole, Non Latching
TE Connectivity1-1415899-0
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
PanasonicJS1-12V-F
JS Series 10 A SPDT 12 V Through Hole General Purpose Power Relay

Descriptions

Descriptions of Omron G5Q-1-EU DC12 provided by its distributors.

Power Relay 12VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3mm 10.3mm 15.8mm) THT
Power Relay SPDT 277VAC 12VDC PC Pin Through Hole Tray
Silver Alloy 12V 10A SPDT (1 Form C) Plugin,10x20mm Power Relays ROHS
General Purpose Relay, G5Q Series, Power, Non Latching, Spdt, 12 Vdc, 10 A Rohs Compliant: Yes |Omron G5Q-1EU DC12
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 45.6VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: G5Q Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termi

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5Q-1-EU-DC12
  • G5Q-1-EUDC12
  • G5Q-1EU DC12
  • G5Q-1EUDC12
  • G5Q1EU DC12
  • G5Q1EUDC12