Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5LA-1-DC48

Electromechanical Relay 48VDC 4.8KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
$ 0.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LA-1-DC48.

IHS

Datasheet5 pages11 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Power Relay 48VDC 10(NO)/5(NC)A SPDT(19.8mm 15.8mm 15.8mm) THT
Electromechanical Relay 48VDC 4.8KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Power Relay 48VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
PanasonicJQ1-48V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC
PanasonicJE1XN-DC48V-H
Electromechanical Relay SPDT 5A 48VDC 5.76KOhm Through Hole
PanasonicAPE30148
Power/Signal Relay, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 217mW (Coil), DC Input, AC Output

Descriptions

Descriptions of Omron G5LA-1-DC48 provided by its distributors.

Electromechanical Relay 48VDC 4.8KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Power Pcb Relay |Omron Electronic Components G5LA-1 DC48
Power/Signal Relay, SPDT, Momentary, 0.01A (Coil), 48VDC (Coil), 480mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output
Universal relay Through hole mounting 19.8mm*19.8mm*15.8mm
RELAY SPDT PCB, 10A(NO), 5A(NC) 48VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LA-1 DC48
  • G5LA-1DC48
  • G5LA1DC48