Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3VM-61ER2

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 4 A, DIP-6, Surface Mount
$ 6.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61ER2.

IHS

Datasheet9 pages8 years ago

TME

Inventory History

3 month trend:
-27.30%

CAD Models

Download Omron G3VM-61ER2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2019-04-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Omron G3VM-61ER2 provided by its distributors.

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 4 A, DIP-6, Surface Mount
Omron G3VM Series SMD Solid State Relay, 4A Max Load Current, 60V Max Load Voltage
Relay SSR 30mA 8A 60V AC/DC-OUT 6-Pin DIP SMD Stick
Mosfet Relay, Spst-No, 2.5Kv, 4A, Smd Rohs Compliant: Yes |Omron Electronic Components G3VM-61ER2
Termination Type = Gull Wing Terminal / Mounting Type = SMD / Package Type = DIP-6 / Width mm = 6.4 / Series = G3VM / Length mm = 7.12 / Height mm = 3.65 / Contact Configuration = 1NO / Load Voltage Max. V = 60 / Load Current Min. A = 4 / Load Current Max. A = 8

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM61ER2