Omron G3VM-61B1

Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP Stick
$ 1.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-61B1.

Upverter

Datasheet4 pages25 years ago

IHS

Farnell

JRH Electronics

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download Omron G3VM-61B1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP SMT
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP SMT
ToshibaTLP597A(F)
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP Magazine
ToshibaTLP222A(F)
Relay SSR 50mA 1.3V DC-IN 0.5A 60V 4-Pin PDIP
ToshibaTLP592A(F)
Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 6-Pin PDIP Magazine
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP Stick

Descriptions

Descriptions of Omron G3VM-61B1 provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP Stick
Solid State Relays - PCB Mount 60V, SPST-NO, DIP6 PCB 500mA 1ohm 130pF
RELAY, SSR, ANALOG-SWITCHING, SPST-NO, 500MA, VOL-RTG 60AC, PCB MNT, SOLDER
Mosfet relay [Omron Electronic Components] G3VM-61B1 Mosfet relay
TRANSISTOR OUTPUT SOLID STATE RELAY 2500 V ISOLATION-MAX
SSR, MOSFET, 60V, 500mA Load Voltage Max:60VAC; Load Current:500mA; On State Resistance Max:2ohm; Contacts:SPST-NO; Isolation Voltage:2500Vrms; Forward Current If:7.5mA; Relay Terminals:Through Hole; Depth:6.4mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM61B1