Omron G3VM-401E

Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT Stick
$ 1.887
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-401E.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download Omron G3VM-401E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-12-31
LTD Date2024-03-31

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP SMT Stick
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Stick
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP Stick
ToshibaTLP597G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Magazine
ToshibaTLP227G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
ToshibaTLP224G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin PDIP

Descriptions

Descriptions of Omron G3VM-401E provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT Stick
Relay; SSR; Analog-Switching; SPST-NO; Cur-Rtg 120mA; Vol-Rtg 400AC; SMD Mnt; SMT; 6 Pin
Solid State Relays - PCB Mount 400V, SPST-NO, SMD6 SMT 120mA 17ohm 40pF
Mosfet Smt Relay |Omron Electronic Components G3VM-401E
RELAY, MOSFET, SPNO; Contact Configuration:-; Load Current:150mA; Relay Terminals:-; Load Voltage Max:-; On State Resistance Max:35ohm; Isolation Voltage:2.5kV; Forward Current If:-; Product Range:-; Control Voltage DC M
RELAY, MOSFET, SPNO; Series:G3VM; Control Voltage Type:DC; Max Load Current RMS:120mA; Voltage, Load RMS Max:400V ac; Terminal Type:SMD; Current, Ir Max:10µA; External Depth:6.4mm; External Length / Height:3.65mm; Load Current:150mA; No. of Pins:6; No. of Poles:1; Output Type:SPST N/O; Resistance, Insulation:1000Mohm; Resistance, R on Max:35ohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, t Off:3ms; Time, t On:1ms; Voltage, Control DC Max:1.3V; Voltage, Control DC Min:1.0V; Voltage, Isolation:2500V ac; Voltage, Load Peak +:400V ac; Voltage, Vrms Dielectric Strength:2500V ac; Width, External:4.58mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM401E