Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3VM-2F

Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SMT Tube
$ 2.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-2F.

Sager Electronics

Datasheet86 pages23 years ago

RS (Formerly Allied Electronics)

DigiKey

Related Parts

ToshibaTLP597G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Magazine
ToshibaTLP227G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
ToshibaTLP224G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin PDIP
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin PDIP SMT
OmronG3VM-3F
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMT Tube
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP SMT Stick

Descriptions

Descriptions of Omron G3VM-2F provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SMT Tube
RELAY, SSR, ANALOG-SWITCHING, SPST-NO, CUR-RTG 120MA, VOL-RTG 350AC, SURFACE MT, SOLDER
Solid State Relays - PCB Mount 350V, SPST-NO, SMD4 SMT 120mA 22ohm 75pF
Wide Range of Contact Forms, Sizes and Package Types | SSR RELAY SPST-NO 120MA 0-350V
Ssr, Mosfet, 350V, 100Ma; Contact Configuration:spst-No; Load Current:120Ma; Relay Terminals:smd; Load Voltage Max:350Vac; On State Resistance Max:35Ohm; Isolation Voltage:2.5Kv; Forward Current If:7.5Ma; Load Current Rms Max:120Ma Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM2F