Omron G3M203P4DC24

Relay SSR 28.8V DC-IN 3A 264V AC-OUT 4-Pin SIP Module
$ 12.844
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3M203P4DC24.

Omron

Datasheet6 pages24 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-06-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Relay SSR 14.4V DC-IN 3A 264V AC-OUT 4-Pin SIP Module
Relay SSR 28.8V DC-IN 3A 264V AC-OUT 4-Pin SIP Module
Solid State Relay, SPST-NO, 3 A, 264 VAC, PCB, Through Hole, Zero Crossing
LittelfuseCPC1966Y
Solid State Relay 50mA 1.4V DC-IN 3A 240V AC-OUT 4-Pin SIP Tube
Sensata /CrydomED24C3
RELAY;SOLID STATE;SPST-NO;CTRL-V 18-32DC;3A;280VAC;SOCKET MNT;QC TERM;ED SERIES
SensataED24D3R
Relay;Solid State;SPST-NO;Ctrl-V 3-15DC;3A;280VAC;Socket Mnt;QC Term;ED Series

Descriptions

Descriptions of Omron G3M203P4DC24 provided by its distributors.

Relay SSR 28.8V DC-IN 3A 264V AC-OUT 4-Pin SIP Module
SOLID STATE RELAY | Omron Automation G3M-203P-4 DC24
TRIGGER OUTPUT SOLID STATE RELAY 2500 V ISOLATION-MAX
AC Zero-Crossing 75V~264V 3A 19.2V~28.8V(DC) 19V(DC)~29V(DC) SIP-4 TH 40mm × 9mm × 20mm
SOLID STATE RELAY, SPST-NO, 3A, 264VAC;
Trigger Output SSR, 1-Channel, 2500V Isolation
Solid State Relays - PCB Mount
G3M203P4DC24, Omron Automation

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3M-203P-4 DC24
  • G3M-203P-4-DC24
  • G3M-203P-4-DC24.
  • G3M-203P-4DC24
  • G3M203P4 DC24