Omron G2R-24-DC5

Power/Signal Relay, 1 Form C, Dpdt, Momentary, 0.106A (Coil), 5Vdc (Coil), 530Mw (Coil), 5A
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-24-DC5.

RS (Formerly Allied Electronics)

Datasheet14 pages9 years ago
Datasheet15 pages20 years ago
Datasheet2 pages24 years ago

Arrow Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-90.41%

CAD Models

Download Omron G2R-24-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Silver Alloy 5V 5A DPDT (2 Form C) DIP,12.7x28.8mm Power Relays ROHS
Power Relay 5VDC 5A DPDT(29x13x34)mm Socket
General Purpose Relay, G2R Series, Power, Non Latching, DPDT, 6 VDC, 5 A RoHS Compliant: Yes

Descriptions

Descriptions of Omron G2R-24-DC5 provided by its distributors.

Power/Signal Relay, 1 Form C, Dpdt, Momentary, 0.106A (Coil), 5Vdc (Coil), 530Mw (Coil), 5A
Silver Alloy 5V 4A DPDT (2 Form C) DIP,12.8x28.6mm Power Relays ROHS
Omron G2R Power Relay, 5VDC Coil, 5A Switching Current, DPDT
General Purpose Relays Power PCB Relay DPDT Sealed 5VDC
RELAY, 5 A (MAX.), 5 VDC, PCB, 3000 VAC @ 50/60 HZ, 106 MA, TRACK MOUNT, DPDT
POWER RELAY, DPDT, 5VDC, 5A, PC BOARD Relay Type:General Purpose; Coil Voltage VDC Nom:5V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:47ohm; Contacts:DPDT; Coil Type:DC
RELAY, DPDT, SEALED, 5A, 5VDC; Contact Configuration: DPDT; Coil Voltage: 5VDC; Contact Current: 5A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 380VAC; Relay Terminals

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-24 DC5
  • G2R-24DC5
  • G2R24 DC5
  • G2R24DC5