Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2R-24 DC100

Power Relay DPDT 380VAC 100VDC PC Pin Through Hole Tray
$ 15.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-24 DC100.

IHS

Datasheet14 pages9 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

CAD Models

Download Omron G2R-24 DC100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

100V 5A DPDT (2 Form C) - Power Relays ROHS
Omron Omron Power relay, G2Rseries, 110V dc_coil_voltage, switching current5A, DPDT
POWER RELAY, DPDT, 110VDC, 5A;
PanasonicAHN22224N
Power/Signal Relay, 2 Form C, DPDT, Latched, 40.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Descriptions

Descriptions of Omron G2R-24 DC100 provided by its distributors.

Power Relay DPDT 380VAC 100VDC PC Pin Through Hole Tray
Power Relay 100VDC 5A DPDT(29x13.5x25.5)mm THT
Electromechanical Relay DPDT 4A 100VDC 18.86KOhm Through Hole
PCB POWER RELAY, G2R SERIES, DPDT, 4A, 100VDC, PCB
Relay |Omron Electronic Components G2R-24 DC100
Power/Signal Relay, 1 Form C, DPDT, Momentary, 0.005A (Coil), 100VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-24-DC100
  • G2R-24DC100
  • G2R24DC100