Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2R-14-AC240

Electromechanical Relay SPDT 10A 240VAC 30KOhm Through Hole
$ 14.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-14-AC240.

JRH Electronics

Datasheet12 pages24 years ago

Omron

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
-30.36%

CAD Models

Download Omron G2R-14-AC240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Omron Omron Power relay, G2Rseries, 240V ac_coil_voltage, switching current10A, SPDT
Electromechanical Relay SPDT 10A 240VAC 30KOhm Through Hole
Universal relay SPDT Bracket mounting,Through hole mounting 29mm*13mm*35.5mm
Phoenix Contact2966207
Phoenix Contact 2966207 PLC Interface Terminal Basic Block & Relay
Phoenix Contact2900305
Modular part; Electromechanical Output Relay; 230 V in; 250 V; 6A out; DIN rail mnt

Descriptions

Descriptions of Omron G2R-14-AC240 provided by its distributors.

Electromechanical Relay SPDT 10A 240VAC 30KOhm Through Hole
Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output
Power Relay 240VAC 10A SPDT(29x13.5x25.5)mm THT
RELAY,SPDT,10A,240,30KOHM, THRU-HOLE,BLK<AZ
Universal relay Plugins Through hole mounting 29mm*13mm*25.5mm
RELAY GEN PURPOSE SPDT 10A 240V
RELAY | Omron Electronic Components G2R-14 AC240
General Purpose Relays SPDT 240VAC 10A Sealed
10 AMP240VAC SPDT NON-LATCHING

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-14 AC240
  • G2R-14AC240
  • G2R14AC240