What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron EE-SX4162-P2

Optical Switches, Transmissive, Photo IC Output Transmiss Side Mnt 5mm Light ON 16mA
$ 2.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX4162-P2.

Newark

Datasheet6 pages5 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-9.17%

Supply Chain

Introduction Date2017-12-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Omron EE-SX4162-P2 provided by its distributors.

Optical Switches, Transmissive, Photo IC Output Transmiss Side Mnt 5mm Light ON 16mA
Transmissive Types with Phototransistor Output, Coad Soldering, PCB mounting, RoHS
Omron SCT
Photointerrupter Transmissive Light-ON Output 5VDC L-Shaped Mount
Photointerrupter Transmissive Phototransistor 3-Pin
PHOTOMICROSENSOR CONNECTOR TYPE (SIDE MOUNTING)
PHOTOMICROSENSOR CONNECTOR TYP PMS NON-AMP
IC Output Reflective Object Sensor
EE-SX4162-P2, Omron Electronics
SENSOR OPTICAL 5MM MODULE SLOT
Mounting Style = Tab / Power Dissipation (Pd) Max. mW = 80 / Gap Width Max. mm = 5 / Forward Voltage (Vf) Max. V = 5 / Forward Current (If) Max. mA = 25 / Sensor Output = Photo-IC
PHOTO INTERRUPTER, TRANSMISSIVE, 5MM; Sensor Output: Photo / Optical IC; Sensor Mounting: Panel Mount; Gap Width: 5mm; Aperture Width: 0.5mm; Forward Current If: -; Reverse Voltage Vr: -; Forward Voltage: -; Product Range: -; Au

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX4162-P2.
  • EESX4162P2