Descriptions of Omron EE-SX1320 provided by its distributors.
Optical Switches, Transmissive, Phototransistor Output SMT, 2mm Transmissive Photo
Transmissive Types with Phototransistor Output, Surface mount, RoHS
Omron SCT
Photo Sensor Transmissive Phototransistor Solder 4-Pin SMD T/R
Avnet Japan
Transmissive Photo Interrupter, Phototransistor, SMD, 2 mm
Photomicrosensor transmissive IF-25mA VF-1.3V BVR-5V 2mm-Slot width SMT
Omron EE-SX1320 EESX Photomicrosensor SMT 50mA 5V DC Slot Type
2mm SMD Photointerrupters - Slot Type - Transistor Output ROHS
SENSOR OPT SLOT PHOTOTRANS MODUL / PCB surface mounting type.
Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width
Channel Type Photoelectric Switch (Logic Output)
PHOTO INTERRUPTER, TRANSMISSIVE, 2MM; SE
EE-SX1320, OMRON ELECTRONIC COMPONENTS
PHOTOMICROSENSOR SMT 2MM CUT STRIP
PHOTO INTERRUPTER, TRANSMISSIVE, 2MM; Sensing Method: Transmissive; Product Range: -; Supply Voltage Min: -; Supply Voltage Max: -; Qualification: -; IP Rating: -; Operating Temperature Min: -30°C; Operating 06AC4747
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 2 / Termination Type = J-Lead / Load Current mA = 25 / Response Time us = 19 / Series = EE-SX / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Width mm = 4 / Length mm = 5.1 / Height mm = 4