Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E5CNHC2M500AC100240

Temperature Controller, Pid, /16DIN, High Function, Current Out, E5CN Series
$ 784.165
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CNHC2M500AC100240.

Master Electronics

Datasheet13 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-31.75%

Supply Chain

Introduction Date2013-09-05

Descriptions

Descriptions of Omron E5CNHC2M500AC100240 provided by its distributors.

TEMPERATURE CONTROLLER, PID, /16DIN, HIGH FUNCTION, CURRENT OUT, E5CN SERIES
PID Controller, E5CN Series, 240V Power, Linear Output, 48 x 48mm
Temp. controller, PROplus,1/16 DIN, (48 x 48)mm,1 x Current OUT,2 x Aux OUT,option unit,100-240V AC
Universal Compact Digital Process Controllers
E5_N-H SERIES ADVANCED TEMPERATURE CONTROLLE
E5CNHC2M500AC100240, OMRON INDUSTRIAL PRODUCTS
Omron High Function 1/16Din Crnt Out
CONTROL TEMP/PROC 100-240V PANEL
Temperature Controller Dimensions W x H x D: 48 x 48 x 97 mm Operating temperature: -10...+55 °C Output: analogue Input types: Temperature / Analogue Input, analogue: 0/4 ... 20mA / 0/1...5V / 0...100 V Input, resistance thermometer: Pt100 Input, thermocouple type: K / J / T / E / L / U / N / R / S / B / W / PL-ll Output, analogue: 0/4 ... 20mA Protection rating: IP66 (Front Panel) Cycle time: 60 ms Operating voltage: 100...240 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CN-HC2M-500 AC100-240
  • E5CN-HC2M-500-AC100-240
  • E5CN-HC2M-500AC100-240
  • E5CNHC2M500 AC100240