Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E5CB-R1TC AC100-240

Controller, Temperature, Thermocouple, Relay Output, 100 - 240 VAC
$ 313.17
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CB-R1TC AC100-240.

JRH Electronics

Datasheet16 pages13 years ago

element14 APAC

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+10.00%

Descriptions

Descriptions of Omron E5CB-R1TC AC100-240 provided by its distributors.

CONTROLLER, TEMPERATURE, THERMOCOUPLE, RELAY OUTPUT, 100 - 240 VAC
Controller; Temp.; 1/4DIN; Relay Out; 4Aux-Out; Universal Input; 100-240VAC
Temp. controller, LITE, 1/16DIN (48 x 48mm), relay output, ON/OFF or PID Control, Thermocouple input, 1 Alarm Rel., 100-240 VAC
CONTROLLER, TEMP, 1/16 DIN, 100-240VAC; Thermocouple Type: J, K, R, S, T; Operating Temperature Max: +55°C; Operating Temperature Min: -10°C; Temperature Accuracy ±: -; Output Voltage Max: -; Output Voltage Min: -; Product Ran
Input Type = Thermocouple / Thermocouple Input Type = K / Thermocouple Input Type = J / Thermocouple Input Type = T / Thermocouple Input Type = R / Thermocouple Input Type = S / Measurement Input = Direct / Output Type = Relay / Relay Output Type = 3 A @ 250 VAC / Display Type = LCD / Functions = Controller / Control Function = ON / OFF / Control Function = 2-PID / Operating Voltage Min. VAC = 100 / Operating Voltage Max. VAC = 240 / Series = E5CB / Protection Rating = IP00 / Protection Rating = IP20 / Protection Rating = IP66 / Mounting Type = Panel Mount / Set Value Min. = -1999 / Set Value Max. = 9999 / Alarm = Relay, 1A @ 250VAC / Cycle Time ms = 250 / Cut-Out Width mm = 45 / Cut-Out Height mm = 45 / Panel Depth mm = 60

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5CB-R1TC-AC100-240
  • E5CB-R1TCAC100-240
  • E5CBR1TCAC100240