Omron E3Z-R81K 2M

Retroreflective Photoelectric Sensor, 3000mm Max, Rectangular, Board Mount
$ 184.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3Z-R81K 2M.

IHS

Datasheet17 pages3 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Omron E3Z-R81K 2M provided by its distributors.

Retroreflective Photoelectric Sensor, 3000mm Max, Rectangular, Board Mount
Omron Automation E3Z-R81K 2M Photoelectric Sensor, Retroreflect, Oil Resist, PNP, 3m, Prewired, E3Z Series
Photoelectric Sensors Retro, PNP, Coated, 2M Cable
E3ZR81K2M, OMRON INDUSTRIAL PRODUCTS
OMRON E3Z-R81K 2M Photoelectric Sensor, 9.84 ft, PNP. More details: Photoelectric Sensor, Shape Rectangular, Sensing Method Retroreflective, Circuit Type PNP, Operation Mode Selectable Light or Dark On, Max. Sensing Distance 9.84 ft., Min. Object Size 75mm Dia. Opaque, Power Requirement 12 to 24VDC, Max. Load Current 100mA, Response Time 1 msec, Length 1.22 In., Width 0.28 In., Depth 0.79 In., IP Rating 67, Body Material PBT, Electrical Connection 2m Pre-Wired Cable, Light Source Red LED

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3Z-R81K-2M
  • E3Z-R81K2M
  • E3ZR81K2M