Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E3X-DA41-N

Amplifier, Digital Fiber Optic; PNP; 12 to 24 VDC + 10%, Ripple(p-p) 10% (Max.)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3X-DA41-N.

IHS

Datasheet36 pages26 years ago

Electro Sonic

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.09%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-07-11
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-02-28
LTD Date2017-02-28

Related Parts

Amplifier, Digital Fiber Optic; NPN; 12to 24 VDC + 10%, Ripple(p-p) 10% (Max.)
Fiber Optic Amplifier 12-24V DC Light/Dark Selectable PNP M8x1 4-pin Connection

Descriptions

Descriptions of Omron E3X-DA41-N provided by its distributors.

Amplifier, Digital Fiber Optic; PNP; 12 to 24 VDC + 10%, Ripple(p-p) 10% (Max.)
Sensors - Photoelectric Sensors PRE-WIRED, DIGITAL PNP,FO AMP
12-24V-Dc Photoelectric Sensor
PHOTOELECTRIC SENSOR; Sensing Range Max:-; Fibre Optic Sensor Type:Photoelectric Sensor; Product Range:E3X-DA-N Series; Output Current:50mA; Sensor Input:Fiber Optic; Sensor Output Type:PNP; Supply Voltage Max:24V RoHS Compliant: Yes
Buy the Omron E3X-DA41-N - a genuine Omron industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Omron E3X-DA41-N is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3X-DA41N
  • E3XDA41N