What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E3T-FL13 2M

Photoelectric Sensor, Built-in Amplifier, Bgs Reflective, 1-15 Mm Range, PNP
$ 285.126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3T-FL13 2M.

Master Electronics

Datasheet26 pages1 year ago
Datasheet26 pages12 years ago

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-75.72%

CAD Models

Download Omron E3T-FL13 2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-05-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-03-31
LTD Date2024-06-30

Descriptions

Descriptions of Omron E3T-FL13 2M provided by its distributors.

PHOTOELECTRIC SENSOR, BUILT-IN AMPLIFIER, BGS REFLECTIVE, 1-15 MM RANGE, PNP
Photoelectric Sensor Diffuse-Reflective Light ON PNP 0.015m 4-Pin
POSITION LINEAR SENSOR-THROUGH BEAM 1-15mm 50mA RECTANGULAR PANEL MOUNT
Photoelectric sensor, background suppression, 1-15mm, DC, 3-wire, PNP, light-on, flat, 2m cable (requires bracket)
Omron E3T-FL13 2M Photoelectric Sensors
PHOTOELECTRIC SENSOR, BACKGROUND SUPPRESSION
PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE
PHOTOELECTRIC SENSOR, 650NM RED LED;
E3TFL132M, OMRON INDUSTRIAL PRODUCTS
BGS L-ON 2M CABLE PNP E3TFL132M
Photoelectric Sensor, 15Mm, Pnp, 0.05A; Product Range:E3T Series; Output Current:50Ma; Sensing Range Max:15Mm; Sensor Output Type:Digital - Pnp Open Collector; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Omron Industrial Automation E3T-FL13 2M
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 1 / Sensing Distance Max. mm = 15 / Light Type = Red LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Cable / Switching Type = Light-ON / Load Current mA = 50 / Response Time ms = 1 / Protection Rating = IP67 / Series = E3T / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 12 / Length mm = 3.5 / Height mm = 20.8

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3T-FL132M
  • E3TFL132M