What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E3S-R37

Photoelectric sensor, retroreflective, 300 mm, DC, 3-wire, PNP, horizontal, M12 plug-in
$ 388.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S-R37.

Master Electronics

Datasheet10 pages15 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
-84.21%

Related Parts

Single Trip Point Switch/Digital Sensor, Round, 2 Pin, Chassis Mount

Descriptions

Descriptions of Omron E3S-R37 provided by its distributors.

Photoelectric sensor, retroreflective, 300 mm, DC, 3-wire, PNP, horizontal, M12 plug-in
Pnp, conn.,hor, infared 10-30Cm |Omron Industrial Automation E3S-R37
PHOTOELECTRIC SENSOR, PNP, 300MM;
Omron , E3S-R, PNP, 100 ¡ú 300
E3SR37, OMRON INDUSTRIAL PRODUCTS
SENS OPTO REFL 10MM-30MM CON MOD
Sensor Type = Object Detection Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 100 / Sensing Distance Max. mm = 300 / Light Type = LED, Infrared / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = E3S / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 29.2 / Length mm = 40 / Height mm = 12.4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3SR37