Omron E3JM-R4M4-US

Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 4m 12-Pin
$ 305
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3JM-R4M4-US.

IHS

Datasheet9 pages3 years ago

Master Electronics

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-37.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON Relay 70cm 12V to 240V 24V to 240V 12-Pin
Proximity Sensor Photoelectric Light ON/Dark ON Relay 70cm 12V to 240V 24V to 240V 12-Pin
Photoelectric Sensor; SEP; 10m; SD; SPDT; Infrared LED; Through-Beam
Analog DevicesADIS16210CMLZ
Accelerometer and Inclinometer Digital Output 3.3V 15-Pin
Analog Devices5B35-N-01
ISOLATED LINEARIZED 4-WIRE RTD I
Analog Devices5B34-C-01
Sensor and Detector Interface 5.25V 30mA 2-Wire/3-Wire/4-Wire Interface 14-Pin Tray

Descriptions

Descriptions of Omron E3JM-R4M4-US provided by its distributors.

Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 4m 12-Pin
Photoelectric Sensors,Univ. AC/DC,Built-in Timer,Polarized Retrofective,13.2 ft.
OmronOmron Photoelectric Sensors, E3JMseries, Relay output, examination range4 m
PHOTOELECTRIC SENSOR, 660NM RED LED; Sensor Type:Photoelectric Sensors; Sensing Method:Retroreflective; Output Type:SPDT Relay; Product Range:E3JM Series; Connection Method:Terminal Block; Supply Voltage Min:12VDC; Quali
Omron E3JMR4M4US Photoelectric Sensor Brand: Omron. Part Number: E3JMR4M4US. OMRON Photoelectric Sensor, Square Recess Shape, Retro Reflective Sensing Method, 4 m (When Using the E39-R1) Sensing, Red Laser Sensing Beam, 30 ms Response, 10 Output, 24/240 VAC, 12/240 VDC, 10 mA/3 A, 2 W Wattage, 50/60 Hz Frequency, Terminal Block Connection, LED Light Source, 10 to 55 Hz/1.5 mm Double Amplitude for 2 hr in X/Y/Z Directions Vibration, 80 mm H x 75 mm D Size, IP66 Enclosure, -25 to 55 deg C Operating, Surface Mounting, Environmental Conditions: 35 to 95% Non-Condensation Hum. Additional Description: OMRO-E3JMR4M4US PES REF 4M SPDT E3JM-R4M4-US..

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3JMR4M4US