What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E3JM-DS70M4T-G

Photoelectric Sensor, Diffuse, 700MM Range, Ac/dc, Relay, Timer 5S, Conduit Size PG13.5
$ 287.051
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3JM-DS70M4T-G.

IHS

Datasheet9 pages2 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-1.71%

Supply Chain

Introduction Date2018-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron E3JM-DS70M4T-G provided by its distributors.

PHOTOELECTRIC SENSOR, DIFFUSE, 700MM RANGE, AC/DC, RELAY, TIMER 5S, CONDUIT SIZE PG13.5
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON Relay 0.7m 5-Pin
SENSOR, 700mm, DIFFUSE, 0.1-0.5S; Sensing Range Max:700mm; Method:Diffuse Reflective; Sensor Output:Relay; Product Range:E3JM Series;
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = Relay / Sensing Distance Max. mm = 700 / Light Type = Infrared LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 240 / Termination Type = Terminal Block / Switching Type = Light-ON / Dark-ON / Load Current A = 3 / Response Time ms = 30 / Protection Rating = IP66 / Series = E3JM / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 25 / Length mm = 75 / Height mm = 65
PHOTOSWITCH, DIFFUSE, TIMED; Sensing Range Max: 700mm; Sensing Method: Diffuse Reflective; Connection Method: Terminal Block; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 240V; Contact Configuration: SPDT; External Depth: 75mm; External Length / Height: 65mm; External Width: 25mm; IP / NEMA Rating: IP66; Operating Temperature Max: 55°C; Operating Temperature Min: -25°C; Output Current Max: 3A; Power Consumption: 2W; Sensing Distance Max: 700mm; Sensor Input: Optical; Supply Voltage AC Max: 240V; Supply Voltage AC Min: 20V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3JM-DS70M4T-G.
  • E3JMDS70M4TG