Omron E3FB-LP22

Photoelectric Sensor Background Suppression Light ON/Dark ON PNP Open Collector 0.2m 4-Pin
$ 145.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3FB-LP22.

IHS

Datasheet8 pages11 years ago

JRH Electronics

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
+10.11%

CAD Models

Download Omron E3FB-LP22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronOmron Photoelectric Sensors, E3Fseries, NPNoutput, examination range200 mm
PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE, 200mm Max, Cylindrical, Unspecified Mount

Descriptions

Descriptions of Omron E3FB-LP22 provided by its distributors.

Photoelectric Sensor Background Suppression Light ON/Dark ON PNP Open Collector 0.2m 4-Pin
PHOTOELECTRIC SENSOR M18 AXIAL, METAL BODY, RED LED, BGS, 200MM, PNP, L-ON/D-ON SELECTABLE
Photoelectric Sensor 7.87 in. 10-30V DC Nickel Plated Brass M12x1 4 pin 16.6 mm
Omron Photoelectric Sensor, E3F Series, PNP Output, 200mm Range
Photoelectric Sensors BrassM18BGS 0.2m 0.2mAxPNPConn
PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE
PHOTOELECTRIC SENSOR, PNP, 200MM;
OMRON BrassM18,BGS, 0.2m,Ax,PNP,Conn
M18 sensor clear object 2m PNP 2m
E3FB-LP22, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FBLP22