Omron E3FA-DN22

Photoelectric Sensor 300 mm Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.C. (NPN)
$ 88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3FA-DN22.

IHS

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-16.34%

CAD Models

Download Omron E3FA-DN22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 4-Pin
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN Open Collector 0.3m 4-Pin
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.3m 4-Pin
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN Open Collector 0.3m 4-Pin
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.3m 4-Pin

Descriptions

Descriptions of Omron E3FA-DN22 provided by its distributors.

Photoelectric Sensor 300 mm Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.C. (NPN)
OmronOmron Photoelectric Sensors, E3Fseries, NPNoutput, examination range300 mm
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m 4-Pin
SENSOR, PHOTOELECTRIC, 300MM, NPN; Sensor Output: NPN; Sensing Range Max: 300mm; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Output Current: 100mA; Product Range: -; Sensing Range: 0mm to 300mm; Supply Voltage Range
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 300 / Light Type = Red LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP69K / Protection Rating = IP67 / Series = E3FA / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 16.6 / Length mm = 45

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FA-DN22.
  • E3FADN22