What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E3FA-BP21

Photoelectric Sensor, M18 Axial Body, Transparent Object Detection, 100-500MM, PNP, M12 Connec
$ 100.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3FA-BP21.

IHS

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-69.08%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron E3FA-BP21 provided by its distributors.

PHOTOELECTRIC SENSOR, M18 AXIAL BODY, TRANSPARENT OBJECT DETECTION, 100-500MM, PNP, M12 CONNEC
Photoelectric Sensors TransDetect M12 Conn PNP 100-500mm
Photoelectric Sensor Transparent Detected with P-Opaquing Function Light ON/Dark ON PNP Open Collector 4-Pin
Hours Run Meter; 7 digits; LCD; Screw Connection; 24 - 240 V ac/dc
Omron E3FA-BP21 Photoelectric Sensors
PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE
Photoelectric sensor, M18 threaded barrel, plastic, red LED, retro-reflective, transparent object, 500 mm, PNP, Light-ON/Dark-ON, M12 connector
M18 SENSOR CLEAR OBJECT 0.5M PNP M12
PLSTCM18TRANS0.5MAXPNPCON E3FABP21
PLSTCM18 TRANS 0.5M AX PNP CON
Sensor, Photoelectric, 500Mm, Pnp; Product Range:E3Fa Series; Output Current:100Ma; Sensing Range Max:500Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3FA-BP21

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FABP21