What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E32-T11R

Relay; E-Mech; Timing; Multi-Function; Cur-Rtg 5A; Ctrl-V 24/12-24AC/DC; Socket Mnt
$ 190.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E32-T11R.

IHS

Datasheet104 pages26 years ago

JRH Electronics

element14 APAC

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.24%

Supply Chain

Introduction Date1999-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Omron E32-T11R provided by its distributors.

Relay; E-Mech; Timing; Multi-Function; Cur-Rtg 5A; Ctrl-V 24/12-24AC/DC; Socket Mnt
Photoelectric Sensor Thru-beam 3m
Fiber Optic Sensing Head;Through-Beam;M4;Sensing Distance 7.08 in.(180mm)
Sensors - Proximity Sensors HIGH FLEX 2.2MM M4
Fbr Optic Cbl,Through Beam,0.005mm dia.
Omron HIGH FLEX,T-BEAM 2.2MM M4
E32T11R, OMRON INDUSTRIAL PRODUCTS
LEAD, FIBRE OPTIC, SEPARATE; Cable Assembly Type: Fibre Optic; External Diameter: 2.2mm; Fibre Type: Plastic Optical; Lead Length: 2m; Operating Temperature Max: 70°C; Operating Temperature Min: -40°C; Sensing Distance Max: 180
Fiber Optic Cable; Connector Type A:-; Connector Type B:-; No. Of Positions:-; Cable Length - Metric:2M; Cable Length - Imperial:6.56Ft; Product Range:E32 Series; Connector Type B:Free End Rohs Compliant: Yes |Omron Industrial Automation E32-T11R

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E32-T11R..
  • E32T11R