What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2K-X8MF2

Proximity Sensor Capacitive NC PNP 8mm 10V to 30VDC 3-Pin
$ 192.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2K-X8MF2.

IHS

Datasheet9 pages26 years ago

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Sensor; M18; 10 to 30 VDC; 8 mA @ 12 VDC; 15 mA @ 24 VDC; Unshielded 100 Hz; E2K
Capacitive, Cylindrical Proximity Sensor, 18 mm Dia., Plastic, 2 m, Bare Wire, 3 Wires, Unshielded
Proximity Sensor Capacitive NO PNP 8mm 10V to 30VDC 3-Pin

Descriptions

Descriptions of Omron E2K-X8MF2 provided by its distributors.

Proximity Sensor Capacitive NC PNP 8mm 10V to 30VDC 3-Pin
Capacitive Sensor 8mm Break Contact (NC) 200mA
Cap Prox M18, 8Mm Pnp-Nc |Omron Industrial Automation E2K-X8MF-2
Relay; General Purpose; LY; DPDT; Plug-in 24 VDC
SENSOR PROX CAP 8MM IP66 CYLIND
E2KX8MF2, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2K-X8MF-2
  • E2KX8MF2