Omron E2FQ-X5F1

Proximity Sensor, Inductive, Ptfe Body, Short, M18, Shielded, 5MM, DC, PNP, 2M Cable
$ 368.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2FQ-X5F1.

RS (Formerly Allied Electronics)

Datasheet6 pages24 years ago

Sager Electronics

Inventory History

3 month trend:
+756%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductive Proximity General Purpose Sensor Tubular Threaded 10-30V DC 600 Hz
Sensor 5mm 3-Wire NPN-NC 10V 30V Wire Mount Threaded Mount 47mm × 24mm × 24mm
Sensor Proximity 29 mm 12 to 24 VDC 13 mA (Max.) Shielded 0.6 kHz

Descriptions

Descriptions of Omron E2FQ-X5F1 provided by its distributors.

PROXIMITY SENSOR, INDUCTIVE, PTFE BODY, SHORT, M18, SHIELDED, 5MM, DC, PNP, 2M CABLE
Proximity Sensor Inductive NO PNP 5mm 10V to 30VDC 3-Pin
Omron Proximity Sensor, Cylindrical, Thread Size M18 x 1
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = Make Contact (NO) / Repeat Accuracy (%) % = 10 / Load Current mA = 200 / Switching Frequency Hz = 600 / Housing Material = Plastic / Series = E2FQ / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable Connection, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Height mm = 29 / Length mm = 47 / Width mm = 29

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2FQX5F1