Omron E2EX5E15M

PROXIMITY SENSOR E2EX5E15M | Omron Automation E2E-X5E1 5M
$ 127.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2EX5E15M.

Electro Sonic

Datasheet35 pages6 years ago
Datasheet20 pages12 years ago
Datasheet0 pages0 years ago

Master Electronics

Arrow Electronics

Supply Chain

Introduction Date2011-03-24
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

OmronE2EX5E2
NPN Barrelinductive Proximity Sensor,M18x1,5 mm Detection Range,12 to 24Vdc,IP67
OmronE2EX5F2
INDUCTIVE PROXIMITY SENSOR, E2E SERIES, THREADED CYLINDRICAL, 5MM, PNP, 10V-40V
PROXIMITY SENSOR, 29 MM, 12 TO 24 VDC, 13 MA (MAX.), SHIELDED, 0.6 KHZ,

Descriptions

Descriptions of Omron E2EX5E15M provided by its distributors.

PROXIMITY SENSOR E2EX5E15M | Omron Automation E2E-X5E1 5M
Proximity Sensor NO NPN 5mm 10V to 40VDC 2-Pin
Proximity Sensors PROXIMITY SENSOR
Inductive Sensor, 4.5mm Min, 5.5mm Max, Cylindrical
SENSOR PROX INDUCTIVE 5MM CYL 5M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X5E1 5M
  • E2E-X5E15M