Omron D7E-3

Tilt Switches The factory is currently not accepting orders for this product.
$ 7.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D7E-3.

Master Electronics

Datasheet2 pages12 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-49.49%

CAD Models

Download Omron D7E-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Omron D7E-3 provided by its distributors.

Tilt Switches The factory is currently not accepting orders for this product.
INCLINOMETER, 80DEG; Supply Voltage DC Min: 5V; Supply Voltage DC Max: 30V; Bandwidth: -; Rate Range: -; Scale Factor: -; Product Range: D7E Series; Supply Voltage Max: 30V; Supply Voltage Range DC: 5V to 30V
Angular Position Sensor Output Type = Resistive / Angle - Mechanical ° = 80 / Output Current mA = 100 / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 30 / Termination Type = Blade Terminal, 4.8 x 0.5 mm / Mounting Type = Screw / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D7E3