Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D4E-1D10N

Limit switch, slim sealed, connector type, general purpose, sealed roller plunger
$ 123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4E-1D10N.

IHS

Datasheet13 pages26 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+8.02%

Supply Chain

Introduction Date1999-11-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Limit Switch 1A 30VDC Contact SPDT 1NO 1NC Contacts Roller Plunger Head Spring Return
Switch Limit N.O./N.C. SPDT Top Plunger Connector 1A 250VAC 250VDC 11.77N Linear Screw Mount
Limit Switch; N.O./N.C. SPDT Cross Roller Plunger Connector 1A 250VAC 250VDC

Descriptions

Descriptions of Omron D4E-1D10N provided by its distributors.

Limit switch, slim sealed, connector type, general purpose, sealed roller plunger
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 1A 250VAC 250VDC 11.77N Linear Connector
IP67 Snap Action Limit Switch Roller Plunger NO/NC
Limit Switches, Roller plunger, Waterproof travel switch, Zinc shell
OMRON INDUSTRIAL AUTOMATION D4E-1D10N LIMIT SWITCH, ROLLER LEVER, SPDT
SWITCH SNAP ACTION SPDT 1A 125V
RELAY; E-MECH; LATCHING; DPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 120/240 AC; 28 DC
LIMIT SWITCH, ROLLER LEVER, SPDT; Limit Switch Actuator: Roller Lever; Contact Configuration: SPDT; Contact Current AC Max: 5A; Contact Voltage AC Max: 125V; Operating Force Max: 11.77N; Product Range: D4E- 27C4376
Contact Configuration = 1NC + 1NO / Actuator Type = Sealed Roller Plunger / Switching Current - AC A = 5 / Switching Current - DC A = 5 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 14 / Termination Type = One-Touch Connection / Operating Force N = 11.77 / Protection Rating = IP67 / Insulation Voltage V = 250 / Series = D4E Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4E1D10N