Omron D3M-01L3-3

Snap Acting/Limit Switch, Spst, Momentary, 0.1A, 30Vdc, 0.7Mm, 2 Pcb Hole Cnt, Quick Connect
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3M-01L3-3.

Omron

Datasheet6 pages22 years ago

IHS

JRH Electronics

Arrow.cn

Electro Sonic

Inventory History

3 month trend:
-97.90%

CAD Models

Download Omron D3M-01L3-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O. SPST Simulated Roller Lever 0.1A 30VDC 0.5N Screw Mount Quick Connect
Switch Snap Action N.O. SPST Hinge Roller Lever 0.1A 30VDC 0.5N Screw Mount Quick Connect
Switch Snap Action N.O. SPST Hinge Lever 0.1A 30VDC 0.5N Screw Mount Quick Connect
HoneywellV7-3S39E9
Snap Acting/Limit Switch, Spst, Momentary, 2.46Mm, Quick Connect Terminal, Plastic Plunger

Descriptions

Descriptions of Omron D3M-01L3-3 provided by its distributors.

Snap Acting/Limit Switch, Spst, Momentary, 0.1A, 30Vdc, 0.7Mm, 2 Pcb Hole Cnt, Quick Connect
Switch; Snap Acting; 100 g; 10 A; 250 VAC; Thermoset; SPDT; -25 to +80 ~ C
SWITCH, SUBMINIATURE, SNAP ACTION, SIMULATED ROLLER LEVER, SPST-NO | Omron Electronic Components D3M-01L3-3
Off-Mom SPST-NO Switch, 1.02N, 700μm Travel, 500k/200k Cycles, 100mA DC, Bracket Mount, 29.2mm L
Snap Action Basic Switch; Microswitch Type:-; Microswitch Actuator:-; Contact Configuration:-; Switch Terminals:Quick Connect; Contact Current Max:-; Contact Voltage DC Nom:-; Product Range:D3M Series; Contact Voltage AC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3M01L33