What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron D3D-231

Snap Acting/Limit Switch, SPST, Momentary, 9.7mm, Connector Terminal, Lever Actuator, Panel Mount
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3D-231.

Farnell

Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages21 years ago

Omron

Electro Sonic

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

OmronD3D-131
Snap Acting/Limit Switch, SPST, Momentary, 9mm, Connector Terminal, Plunger Actuator, Panel Mount
OmronD3D-121
Snap Acting/Limit Switch, SPST, Momentary, 9mm, Connector Terminal, Plunger Actuator, Panel Mount
OmronD3D-221
Snap Acting/Limit Switch, SPST, Momentary, 9.7mm, Connector Terminal, Lever Actuator, Panel Mount

Descriptions

Descriptions of Omron D3D-231 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 9.7mm, Connector Terminal, Lever Actuator, Panel Mount
Switch Safety Interlock N.O. SPST Lever 1A 250VAC 2N Panel Mount Connector 300000Cycles
IP00 DOOR INTERLOCK MICRO SWITCH LEVER SPST-NO 500 MA VAC @ 250 -30TO+60DEGC
Electromechanical Switch Door Switch N.O. SPST 1A
Door switch Connector terminals, 0.5A, SPST-NO, RoHS
Omron SCT
Off-Mom SPST-NO 2.04N 300000Cycles 50000Cycles 1A snap-in mounting,snap fit,panel mount 36.4mm*15mm*30.7mm
MICRO SWITCH, LEAF LEVER SPST-NO 1A 250V Circuitry:SPST-NO; Microswitch Type:Miniature; Actuator Style:Leaf Lever; Contact Voltage AC Nom:250V; Contact Current Max:1A; Switch Terminals:Connector; Color:White
Micro Switch Dimensions L x W x H: 36.4 x 15 x 30.7 mm Temperature range: -40 ... 85 °C Actuation: Lever Colour: White Contact material: Gold-Plated Contacts: 1 Make Contact (NO) Protection rating: IP00 Series: D3D Termination type: Plug Connection Rated voltage: 125 VAC / 250 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3D231