What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron D3D-121

Snap Acting/Limit Switch, SPST, Momentary, 9mm, Connector Terminal, Plunger Actuator, Panel Mount
$ 1.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3D-121.

element14 APAC

Datasheet3 pages14 years ago

Omron

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OmronD3D-131
Snap Acting/Limit Switch, SPST, Momentary, 9mm, Connector Terminal, Plunger Actuator, Panel Mount
OmronD3D-231
Snap Acting/Limit Switch, SPST, Momentary, 9.7mm, Connector Terminal, Lever Actuator, Panel Mount
OmronD3D-221
Snap Acting/Limit Switch, SPST, Momentary, 9.7mm, Connector Terminal, Lever Actuator, Panel Mount

Descriptions

Descriptions of Omron D3D-121 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 9mm, Connector Terminal, Plunger Actuator, Panel Mount
Switch Safety Interlock N.C. SPST Plunger 1A 250VAC 2N Panel Mount Connector 300000Cycles
Safety Interlock Switch, Spst-Nc, 1 A, 125 V, Connector Rohs Compliant: Yes |Omron D3D121
Omron D3D-121 Door Switch 250V AC Momentary SPST Plunger Actuator
Electromechanical Switch Door Switch N.C. SPST 1A
SWITCH, 1 A, SPST-NC, 125 VAC, FREE, -30 TO +60 DEG.C, 25 MM
Door switch Connector terminals, 0.5A, SPST-NC, RoHS
Omron SCT
Omron interlock switch, SPST contact configuration, Plunger type, Contact rated current 500 mA V AC @ 250
SWITCH, DOOR, PLUNGER, SPST-NC, 1A; Product Range: -; Contact Configuration: SPST-NC; Switch Terminals: Connector; Contact Voltage AC Max: 125V; Contact Current AC Max: 1A; IP Rating: -; Contact Voltage DC Max: -; Contact Curre
Micro Switch Dimensions L x W x H: 36.4 x 15 x 30.7 mm Temperature range: -40 ... 85 °C Actuation: Plunger Colour: White Contact material: Gold-Plated Contacts: 1 Break Contact (NC) Protection rating: IP00 Series: D3D Termination type: Plug Connection Rated voltage: 125 VAC / 250 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3D121