What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron D2VW-01-1

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.96N Screw Mount Solder
$ 6.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2VW-01-1.

IHS

Datasheet8 pages6 years ago

Omron

Newark

Master Electronics

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 2.4mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.25N Screw Mount Solder
HoneywellZM10B10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
HoneywellZM10B70E01
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount
HoneywellZM10E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 30VDC 0.35N Screw Mount Solder

Descriptions

Descriptions of Omron D2VW-01-1 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.96N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2.2mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
OMRON ELECTRONIC COMPONENTS D2VW-01-1Microswitch, SPDT, Pin Plunger, Solder, 100 mA, 125 VAC
Microswitch, Spdt, 0.1A, 125Vac/30Vdc; Microswitch Type:Miniature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spdt; Switch Terminals:Solder; Contact Current Max:100Ma; Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components D2VW-01-1
Micro Switch Dimensions L x W x H: 41.4 x 10 x 18 mm Temperature range: -40 ... 85 °C Actuation: Plunger Contact material: Au Contacts: 1 Change-Over (CO) Protection rating: IP67 Termination type: Soldering Connection Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2V-W011
  • D2VW01-1
  • D2VW011