Omron D2SW-P2D

Snap Acting/limit Switch SPDT Momentary 2A 30VDC 1MM Through Hole-straight
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2SW-P2D.

IHS

Datasheet6 pages12 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
-73.10%

CAD Models

Download Omron D2SW-P2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronD2F-A1
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins
OmronD2F-A
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 125VAC 30VDC 1.47N Thru-Hole
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.5mm THROUGH HOLE-STRAIGHT
PanasonicABS1512509
Switch Snap Action SPDT Hinge Lever PC Pins Straight Through Hole 2A 250VAC 125VDC 1.47N
PanasonicABS1510409
Switch Snap Action SPDT Pin Plunger PC Pins Straight Through Hole 2A 250VAC 125VDC 0.98N
PanasonicABS1511509
Switch Snap Action SPDT Short Hinge Lever PC Pins Straight Through Hole 2A 250VAC 125VDC 1.47N

Descriptions

Descriptions of Omron D2SW-P2D provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 1mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 250VAC 30VDC 1.79N Thru-Hole PC Pins
OMRON ELECTRONIC COMPONENTS D2SW-P2DMicroswitch, SPDT, Pin Plunger, Solder, 2 A, 250 VAC
SWITCH SNAP ACTION SPDT 2A 250V
MICROSWITCH, SPDT, 0.1A, PIN, PCB; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:1.8N; Contact Current Max:2A; Switch Terminals:Solder; SVHC:No SVHC (18-Jun-2012); Contact Current Max:2A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SW-P2D BY OMZ
  • D2SWP2D
  • D2SWP2DBYOMZ