Panasonic ABV161661

Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 3A 250VAC 24VDC 1.77N Screw Mount Case
$ 4.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ABV161661.

Panasonic

Datasheet5 pages16 years ago

DigiKey

Newark

JRH Electronics

Inventory History

3 month trend:
-23.46%

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
Omron D2SW-3L2MS Miniature Limit Switch SPDT Momentary 3A Snap Acting
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 250VAC 30VDC 0.59N Screw Mount Wire Lead
PanasonicABV1615619R
Switch Snap Action N.O./N.C. SPDT Short Roller Lever Wire Leads 3A 250V
PanasonicABV1612618
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Leads 3A 250V
PanasonicABV1610513
Switch Snap Action SPDT Pin Plunger Wire Lead Screw 3A 250VAC 1.96N Carton/Case

Descriptions

Descriptions of Panasonic ABV161661 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 3A 250VAC 24VDC 1.77N Screw Mount Case
MICROSWITCH, ROLLER LEVER; Microswitch Type: Snap Action; Microswitch Actuator: Roller Lever; Contact Configuration: SPDT; Switch Terminals: Wire Leaded; Contact Current Max: 3A; Contact Voltage DC Nom: -; Product Range: ABV Se
Contact Current - AC A = 3 / Actuator Type = Roller Lever / Termination Type = Moulded Lead Wires, 300 mm / Housing Material = Plastic / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = ABV / Length mm = 33 / Actuation Force N = 1.77 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America