Omron D2SW-3L1M

Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
$ 9.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2SW-3L1M.

Master Electronics

Datasheet7 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Omron D2SW-3L1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 0.1A 125VAC 30VDC 0.59N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.8mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 5A 250VAC 125VDC 1.96N Screw Mount
PanasonicASQ10618
Switch Snap Action N.O./N.C. SPDT Simulated Leaf Lever Wire Lead 0.1A 30VDC 1.5N Screw Mount
C&K ComponentsLCGGF5T20JC
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 1A 125VAC 30VDC 0.25N Screw Mount
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 10.1A 250VAC 186.42VA 0.66N Screw Mount

Descriptions

Descriptions of Omron D2SW-3L1M provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount
Omron Micro Switch, Lever Type, Pre-wired Terminals, 3A @ 30V DC, SPDT
SWITCH SNAP ACTION SPDT 3A 125V
MICROSWITCH, V4, LEVER; Microswitch Type: Snap Action; Microswitch Actuator: Lever; Contact Configuration: SPDT; Switch Terminals: Wire Leaded; Contact Current Max: 3A; Contact Voltage DC Nom: 30VDC; Product Range: D2SW Series;
Contact Current - AC A = 3 / Actuator Type = Hinge Lever / Termination Type = Moulded Lead Wires, 300 mm / Contact Voltage - AC V = 125 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = D2SW / Length mm = 19.8 / Actuation Force N = 0.59 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 16.5 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SW3L1M