Omron D2HW-C212MR

Switch Snap Action N.C. SPST Hinge Lever 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2HW-C212MR.

IHS

Datasheet11 pages14 years ago
Datasheet8 pages12 years ago

Omron

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
-91.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.C. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead
PanasonicABJ362860
Switch Snap Action SPST-NC Leaf Lever Wire Lead Screw 2A 125VAC 30VDC 1.96N

Descriptions

Descriptions of Omron D2HW-C212MR provided by its distributors.

Switch Snap Action N.C. SPST Hinge Lever 2A 125VAC 42VDC 0.75N Screw Mount Wire Lead
Snap Acting/Limit Switch, SPST, Momentary, 2A, 12VDC, 1.6mm, Wire Terminal, Hinge Lever Actuator, Panel Mount
Omron D2HW-C212MR Subminiature Basic Switch SPDT High Durability
SWITCH, SEALED, SUBMINIATURE, HINGE LEVER, LEAD WIRE RIGHT SIDE, SPST-NC, M3-SCREW MOU
Ultra Subminiature Basic Switch, 0.1A, SPST-NC, RoHS
Omron SCT
Contact Current - DC A = 2 / Actuator Type = Hinge Lever / Termination Type = Wire Lead / Contact Voltage - DC V = 12 / Width mm = 5.3 / Microswitch Type = Ultra Subminiature / Series = D2HW / Length mm = 13.3 / Actuation Force N = 0.75 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 12 / Contact Configuration = 1NC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HW-C212MR.
  • D2HW-C212MR..
  • D2HWC212MR