Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D2FD-01L1-1H

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 0.1A 125VAC 30VDC 0.6N Thru-Hole
$ 2.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2FD-01L1-1H.

IHS

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-3.86%

CAD Models

Download Omron D2FD-01L1-1H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicAV404461
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 30VDC 0.29N Screw Mount
Switch Snap Action N.O. SPST-NO Pin Plunger Wire Lead 2A 125VAC 12VDC 0.75N Screw Mount
PanasonicAV402461
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 30VDC 0.25N Screw Mount
PanasonicAV400461
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 30VDC 0.98N Screw Mount
Switch Snap Action N.O. SPST Screw 8A 250VAC 7N Panel Mount
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Screw Mount Solder

Descriptions

Descriptions of Omron D2FD-01L1-1H provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 0.1A 125VAC 30VDC 0.6N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.65N Screw Mount Solder
Omron OM D2FD-01L1-1H Subminiature Switch SPDT Snap Action 1A
Basic / Snap Action Switches Solder Hinge Lever 0.1A Gold Alloy SPDT
Micro Switch Dimensions L x W x H: 12.8 x 6 x 7.4 mm Temperature range: -20 ... 70 °C Actuation: Flat Lever Contact material: Ag Contacts: 1 Change-Over (CO) Protection rating: IP6X Termination type: Soldering Connection Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FD-01L1-1H.
  • D2FD01L1-1H
  • D2FD01L11H