Omron D2F

Snap Acting/limit Switch SPDT Momentary 2A 30VDC 0.75MM Through Hole-straight
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F.

Upverter

Datasheet6 pages8 years ago

TME

Factory Futures

Burklin Elektronik

Newark

Inventory History

3 month trend:
-81.11%

CAD Models

Download Omron D2F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronD2F-L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
OmronD2F-L-T
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole
C&K ComponentsZMA03A150L04PC
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 3A 125VAC 0.49N Thru-Hole
C&K ComponentsZMA03A150P00PC
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 24VDC 1.47N Thru-Hole PC Pins Bulk
C&K ComponentsZMA03A150L04LC
Snap Acting/Limit Switch, Spdt, Momentary, 3.6Mm, Solder Terminal, Lever Actuator, Through

Descriptions

Descriptions of Omron D2F provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
BUTTON SW PCB SPDT 3A 150GF 125V / Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins
Switch Limit; Subminiature; Plunger Head; SPDT 1NO-1NC; 3A
Omron Ultra micro switch, Pin plunger type, PCBend, Contact rated current 3 @ 125 V AC A, SPDT
OMRON ELECTRONIC COMPONENTS D2F Microswitch, D2F Series, SPDT, Solder, 3 A, 125 VAC, 30 VDC
Omron D2F OM-D2FN1000F Subminiature Switch SPDT 100gf Hinge Lever
SWITCH, PIN PLUNGER, 150 G, 3 A @ 125 VAC, 125 VAC/30 VDC, SNAP ACTION
SWITCH SNAP ACTION SPDT 3A 125V
MICROSWITCH, BROAD PLUNGER; Microswitch Type:Snap Action; Actuator:Plunger; Contact Configuration:SPDT; Switch Terminals:Solder;
MICRO SWITCH, PIN PLUNGER, SPDT, 3A 125V Circuitry:SPDT; Microswitch Type:Ultra Subminiature; Actuator Style:Pin Plunger; Contact Voltage DC Nom:30V; Contact Voltage AC Nom:125V; Contact Current Max:3A
Contact Current - AC A = 3 / Contact Current - DC A = 2 / Actuator Type = Plunger / Termination Type = Soldering Connection / Contact Voltage - AC V = 125 / Contact Voltage - DC V = 30 / Width mm = 5.8 / Microswitch Type = Ultra Subminiature / Series = D2F / Length mm = 12.7 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F.