Omron D2F-L-A1

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-L-A1.

Master Electronics

Datasheet6 pages8 years ago

TME

Omron

Newark

Electro Sonic

Inventory History

3 month trend:
-97.00%

CAD Models

Download Omron D2F-L-A1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronD2F-L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
OmronD2F
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
OmronD2F-L-T
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins

Descriptions

Descriptions of Omron D2F-L-A1 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole
Omron D2F-L-A1 Subminiature Basic Switch Lever SPDT Snap Action 5A 125V
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.55mm, Solder Terminal, Hinge Lever Actuator, Through Hole-right Angle
SWITCH SNAP ACTION SPDT 3A 125V
Omron Micro Switch, Lever Type, TH, Contact Rating 3A, SPDT
Basic / Snap Action Switches 3A Snap Action Swtch 80GF Hinge Lft Angle
Actuation Force N = 1.47 / Microswitch Type = Ultra Subminiature / Protection Rating = IP40 / Contact Configuration = 1CO / Termination Type = PCB Pins / Contact Voltage - AC V = 125 / Contact Current - AC A = 3 / Width mm = 5.8 / Length mm = 12.7 / Series = D2F / Switching Function = ON-(ON) / Height mm = 5.5 / Actuator Type = Hinge Lever

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2FLA1