Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D2F-5L

Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.78N Thru-Hole PC Pins
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-5L.

Master Electronics

Datasheet6 pages8 years ago

TME

RS (Formerly Allied Electronics)

Arrow.cn

Sager Electronics

Inventory History

3 month trend:
+21.89%

CAD Models

Download Omron D2F-5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Omron D2F-5L provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.78N Thru-Hole PC Pins
Omron Micro Switch, Printed circuit board pinout, Contact rated current 5 A, SPDT
Omron D2F-5L/D2FN1176B Basic Switch Ultra Subminiature SPST-NO
SWITCH SNAP ACTION SPDT 5A 250V
Microswitch, Lever, Spdt, 5A, 250Vac, Th; |Omron Electronic Components D2F-5L
Basic / Snap Action Switches 250VAC 5A 1.47 N Hinge Lvr PCB Term
MICROSWITCH, LEVER, SPDT, 5A, 250VAC, TH; Microswitch Type:Subminiature; Microswitch Actuator:Hinge Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage DC Nom:-; Product Ra
Contact Current - AC A = 5 / Actuator Type = Hinge Lever / Termination Type = PCB Pins / Contact Voltage - AC V = 250 / Width mm = 5.8 / Microswitch Type = Ultra Subminiature / Series = D2F / Length mm = 12.7 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 5.5 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F-5L.
  • D2F5L