Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron CP1E-N14DR-D

CP1E-N Plc Cpu, 24VDC Supply, 8X 24VDC Inputs, 6X Relay Outputs 2A, 8KSTEPS Program, 8KWORD Da
$ 432.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1E-N14DR-D.

Master Electronics

Datasheet54 pages11 years ago

element14 APAC

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-09-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicAFP0RC14CRS
PLC, 8 INPUT, 6 RELAY OUT, RS232 USB, 16 KSTEP, 24 VDC, MODBUS TCP, FP0R SERIES
PanasonicAFP0RC14RS
PLC,Micro,16K Steps,2 A/pt,5 A (Max.)/Common,24 VDC, 8 inputs,6 outputs
Crouzet88970233
Crouzet I/Omodule, Millenium 3series, used forMillenium 3 series, Relay output, 8Input
Crouzet88970231
Digital Extensions With Power Supply Via The Controller At The Same Voltage As The Inputs
PanasonicAFPX-C14R
PLC, 100-240 VAC, 8 DC INPUTS, 6 RELAY OUTPUTS
Crouzet88970235
Crouzet PLC Expansion Module Input/Output 8 Input, 6 Output 12 V dc 107.6 x 72 x 57.4 mm

Descriptions

Descriptions of Omron CP1E-N14DR-D provided by its distributors.

CP1E-N PLC CPU, 24VDC SUPPLY, 8X 24VDC INPUTS, 6X RELAY OUTPUTS 2A, 8KSTEPS PROGRAM, 8KWORD DA
Cpu, Relay, Dc, 8 In, 6 Out; No. Of Inputs:8; No. Of Outputs:6; Supply Voltage:24V Rohs Compliant: Yes |Omron CP1E-N14DR-D
632063 Safety light guard, Type 4, PL e, hand protection (resolution 30 mm), protected field height 600 mm without dead zone, supply voltage 24 V. Connector M12, transmitter: 5-pin, receiver 5-pin. Connection cable not supplied with the device.
Digital Inputs = 8 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 6 / Input/Output Max. = 14 I/O Points / Operating Voltage Max. V = 24 / Load Current A = 2 / Baud Rate Max. kbps = 115.2 / Scan Time us = 400 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 8000 Words / Communication Interface Type = RS-232C / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Program Capacity = 8000 Steps / Series = CP

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1EN14DRD