Omron CJ1W-DA021

Omron PLC I/O Module, CJ Series, Analog Output, For CJ Series
$ 1,165.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-DA021.

IHS

Datasheet15 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.64%

Supply Chain

Introduction Date2023-01-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PLC EXPANSION MODULE, 4 ANALOG INPUTS FOR MICRO CONTROLLER, CP1W SERIES
Crouzet88970241
Crouzet I/O Module, Millenium 3 Series, Analog Output, 2 Input
Crouzet88970211
Gonos I/Omodule, Millenium 3series, used forMillenium 3 series, Relay output, 4Input
Crouzet88970214
Digital Extensions With Power Supply Via The Controller
Phoenix Contact2861470
PLC EXPANSION MODULE, INLINE DIGITAL 2 OUTPUT TERMINAL, 24 VDC, INLINE SERIES
Counter Position, Line Driver |Omron Industrial Automation GRT1-CP1-L

Descriptions

Descriptions of Omron CJ1W-DA021 provided by its distributors.

Omron PLC I/O Module, CJ Series, Analog Output, For CJ Series
Analog output unit, 2 x outputs 1 to 5 V, 0 to 5 V, 0 to 10 V, -10 to 10 V, 4 to 20 mA, externally powered 24 VDC 140mA, screw terminal
630750 Safety light guard, Type 4, PL e, finger protection (resolution 14 mm), protected field height 1650 mm, supply voltage 24 V, connector M12, transmitter: 4-pin, receiver: 8-pin, connection cable not supplied with the device.
The CJ1W-DA021 is a high-performance analog output module designed for the CJ-Series programmable logic controllers manufactured by Omron. This Special I/O Unit converts binary data from the CPU into precise analog output signals for industrial automation and process control applications. The module features two independently configurable output channels, each supporting multiple signal ranges including voltage outputs of 1 to 5 V, 0 to 5 V, 0 to 10 V, and -10 to 10 V, as well as current output of 4 to 20 mA. With a resolution of 1/4000 and 16-bit conversion, it delivers accurate signal generation with a conversion period of just 1 ms per point. The unit features removable screw terminal connections for easy installation and maintenance, and can be mounted to CJ-Series CPU racks or expansion racks via DIN rail. Its compact design and reliable performance make it suitable for demanding industrial applications requiring precise analog control. Item Details Brand Name: Omron Manufacturer: Omron Corporation Item Type Name: Analog Output Unit Product Family / Series: CJ1W-AD/DA/MAD Series Unit Type: CJ1 Special I/O Unit Model: CJ1W-DA021 Product Specifications number_of_outputs: 2 analog outputs signal_ranges: 1 to 5 V, 0 to 5 V, 0 to 10 V, -10 to 10 V, 4 to 20 mA resolution: 1/4000 (16-bit) conversion_period: 1 ms/point voltage_output_accuracy_at_25C: ±0.3% of full scale current_output_accuracy_at_25C: ±0.5% of full scale voltage_output_impedance: 0.5 Ω max external_power_supply: 24 V DC (+10% -15%) external_power_consumption: 140 mA max current_consumption_5V: 0.12 A unit_numbers_allocated: 1 Additional Details Connection Type: Removable M3 screw terminal block Mounting Mode: DIN rail Signal Range Selection: Set separately for each output Standards: UC1, N, L, CE Measurements Dimensions: 90 x 31 x 65 mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WDA021
  • CJ1WDA021*