What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron C2U

Switch Push Button N.O./N.C. DPST Round Button 2A 125VAC 30VDC Panel Mount Connector

$ 155.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron C2U.

Farnell

Datasheet3 pages9 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-51.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

OmronC2U-15
Switch Push Button N.O./N.C. DPST Round Button 2A 125VAC 30VDC Panel Mount Connector
OmronC2U-9
Standard C2U Free Hanging Bulk Pushbutton Switch 2A 125V 500mN -10C~40C
SWITCH PUSH DPST-NO 0.1A 30V
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPR5FAD2
SWITCH, P/B, SEALED, SPDT-NC/NO, ON-MOM, NON-ILLUM, RND, RED ACT,0.5A,48VAC/DC, WIRE
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPR5FAD3

Descriptions

Descriptions of Omron C2U provided by its distributors.

Switch Push Button N.O./N.C. DPST Round Button 2A 125VAC 30VDC Panel Mount Connector
Handheld Pushbutton Switch PB DPST-NO 2A
Protection Rating = IP00 / Contact Configuration = 2NO / Width mm = 30 / Length mm = 105 / Series = C2U / Switching Function = OFF-(ON) / Height mm = 30 / Contact Voltage = 30 VDC / Contact Voltage = 125 VAC / Contact Current = 2 A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH