Omron B3F-3150

$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3F-3150.

Factory Futures

Datasheet12 pages22 years ago

IHS

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-52.92%

CAD Models

Download Omron B3F-3150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Round Button PC Pin 24VDC 1000000Cycles 100gf Through Hole Bag

Descriptions

Descriptions of Omron B3F-3150 provided by its distributors.

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.27N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Omron tactile switch, Through hole terminal, size 6.25 x 7.3mm, Through-hole, SPST
SWITCH, 1 MA @ 5 VDC, 5 VDC, PROJECTED, 6 X 6 MM, SPST-NO, GOLD-PLATED
Switch; 1 A; SPST-NC; 125 VAC; Free; -30 to +60 ° C; 25 mm
Contact Voltage = 3 ... 24 VDC / Actuator Type = Raised Plunger / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Ivory / Width mm = 8.65 / Series = B3F / Length mm = 7.3 / Actuation Force N = 0.98 / Switching Function = Momentary Function / Height mm = 7.4 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F-3150.
  • B3F3150