Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron B32-1240

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B32-1240.

IHS

Datasheet4 pages22 years ago

Omron

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-0.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

NKK SwitchesAT413G
ACCESSORY, P/B CAP, SCREW-ON, ROUND,.315 DIAM, NON-ILLUMINATIVE, BLUE, SERIES MB20
NKK SwitchesAT444G
ACCESSORY, TOGGLE CAP, BAT-LEVER, CONICAL, SLIP-ON, POLYETHYLENE, BLUE, SERIES D2,M, M2T
C&K ComponentsBTNK0170
Switch Access Square Button Tactile Switch Automotive Bulk
NKK SwitchesAT4058G
Switch Access Square Sculptured Cap Tactile Switch
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-right Angle
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of Omron B32-1240 provided by its distributors.

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight
OMRON ELECTRONIC COMPONENTS B32-1240 Switch Cap, Omron B3F And B3W Series Tactile Switches, Blue
Switch Access Square Key Top Tactile Switch Bulk
Keycap For Use With:Omron B3F And B3W Series Tactile Switches; Actuator / Cap Color:Blue; Features:9 x 9 mm; External Height:9mm; External Width:9mm; Knob / Dial Style:Square; Length/Height, External:5.5mm
ACCESSORY, BLUE, 9 MM, B32 SERIES, PCB, ROHS COMPLIANT
250V SPST 100kCycles 3A 200um 5mm Snap-In 9mm × 9mm × 5.5mm
KEYCAP 9MM SQ BLUE FITS 12MM SER

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B321240