Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron A6FR-3101

Switch DIP OFF ON SPST 3 Short Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6FR-3101.

IHS

Datasheet0 pages0 years ago

TME

Farnell

Inventory History

3 month trend:
-69.42%

CAD Models

Download Omron A6FR-3101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Omron A6FR-3101 provided by its distributors.

Switch DIP OFF ON SPST 3 Short Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Omron A6FR-3101 Dip Switch Piano Type 10-Position Through Hole
Omron DIPswitch, 3Location, 3PSTcontact, , Through hole mounting, Keyboard actuator
DIP Switches / SIP Switches 3 Pole Short Actuato r (white)
PIANO DIP SWITCH; BOX TYPE; THROUGH-HOLE
Positions = 3 / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 9.9 / Operating Temperature Max. °C = 70 / Length mm = 9.18 / Operating Temperature Min. °C = -20 / Series = A6FR / Switch Type = DIP / Height mm = 10.2 / Pitch mm = 2.54 / Contact Voltage VDC = 24 / Contact Current = 25 mA / Actuator Type = Short Lever / Pins = 6

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6FR3101